USD
Favorite

Photo Not Available
KI1050500000G 10 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39359 $787.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

KI1050500000G

Datasheet
Digi-Key Part Number KI1050500000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KI1050500000G
Copy  
Description TERM BLOCK PLUG 10POS STR 5.08MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy  
Documents & Media
Datasheets KIxx50x000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series KI
Packaging Bulk 
Part Status Active
Type Plug Housing for Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Crimp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.5-2.5mm²
Color Green
Operating Temperature -
Contact Mating Finish -
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names KI10505000J0G
KI10505000J0G-ND