Add To Favorites
Photo Not Available
KI0650520000G 6 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number KI0650520000G-ND
Copy   KI0650520000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KI0650520000G

Copy   KI0650520000G
Description TERM BLOCK PLUG 6POS STR 5.08MM
Copy   TERM BLOCK PLUG 6POS STR 5.08MM
Detailed Description

6 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   6 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KIxx50x200J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KI
Packaging ? Bulk ?
Part Status Active
Type Plug Housing for Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Crimp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.5-2.5mm²
Color Green
Operating Temperature -
Contact Mating Finish -
Features Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names KI06505200J0G
KI06505200J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,040 0.26618 $543.00

Submit a request for quotation on quantities greater than those displayed.

23:30:10 9/23/2018