Add To Favorites
Photo Not Available
KI0530500000G 5 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14637 $292.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KI0530500000G-ND
Copy   KI0530500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KI0530500000G

Copy   KI0530500000G
Description TERM BLOCK PLUG 5POS STR 3.81MM
Copy   TERM BLOCK PLUG 5POS STR 3.81MM
Detailed Description

5 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   5 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KIxx30x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KI
Packaging ? Bulk ?
Part Status Active
Type Plug Housing for Female Sockets
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Crimp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 160V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 1-1.2mm²
Color Green
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.232" (5.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names KI05305000J0G
KI05305000J0G-ND

21:34:06 12/13/2018