Add To Favorites
Photo Not Available
KE3671530000G 36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number KE3671530000G-ND
Copy   KE3671530000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KE3671530000G

Copy   KE3671530000G
Description TERM BLOCK HDR 36POS 90DEG 5MM
Copy   TERM BLOCK HDR 36POS 90DEG 5MM
Detailed Description

36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy   36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets KEyy71y300J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KE
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 36
Positions Per Level 18
Number of Levels 2
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.791" (20.09mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names KE36715300J0G
KE36715300J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 2.85714 $5,742.85

Submit a request for quotation on quantities greater than those displayed.

13:04:38 9/18/2018