Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KE3272520000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KE3272520000G

Description TERM BLOCK HDR 32POS VERT 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Documents & Media
Datasheets KExx72x200J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KE
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 32
Positions Per Level 16
Number of Levels 2
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.693" (17.60mm)
 
Additional Resources
Standard Package ? 35
Other Names KE32725200J0G
KE32725200J0G-ND

18:46:40 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 2.50900 $5,093.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback