Add To Favorites
Photo Not Available
KE3252520000G 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 3.25174 $6,601.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KE3252520000G-ND
Copy   KE3252520000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KE3252520000G

Copy   KE3252520000G
Description TERM BLOCK HDR 32POS VERT 5.08MM
Copy   TERM BLOCK HDR 32POS VERT 5.08MM
Detailed Description

32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole

Copy   32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical  Through Hole
Documents & Media
Datasheets KExx52x200J0G Drawinjg
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KE
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 32
Positions Per Level 16
Number of Levels 2
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.693" (17.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35
Other Names KE32525200J0G
KE32525200J0G-ND

08:44:24 1/22/2019