Add To Favorites
Photo Not Available
KE301351A000G 30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,995 1.47168 $2,936.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KE301351A000G-ND
Copy   KE301351A000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KE301351A000G

Copy   KE301351A000G
Description TERM BLOCK HDR 30POS 90DEG 3.5MM
Copy   TERM BLOCK HDR 30POS 90DEG 3.5MM
Detailed Description

30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Copy   30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets KEzz13z1A0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KE
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 30
Positions Per Level 15
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 5.5A
Voltage - UL 160V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Locking Ramp
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.598" (15.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 55
Other Names KE301351A0J0G
KE301351A0J0G-ND

03:11:36 1/17/2019