Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KE161251A000G-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK HDR 16POS 90DEG 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets KEzz12z1A0J0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series KE
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 8
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 5.5A
Voltage - UL 160V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.598" (15.19mm)
Additional Resources
Standard Package ? 110
Other Names KE161251A0J0G

04:28:52 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,090 1.19070 $2,488.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback