Add To Favorites
Photo Not Available
KD1630500000G 16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number KD1630500000G-ND
Copy   KD1630500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KD1630500000G

Copy   KD1630500000G
Description TERM BLOCK PLUG 16POS STR 3.81MM
Copy   TERM BLOCK PLUG 16POS STR 3.81MM
Detailed Description

16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KDzz30z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KD
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 5.5A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.307" (7.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 135
Other Names KD16305000J0G
KD16305000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,980 2.69997 $5,345.94

Submit a request for quotation on quantities greater than those displayed.

07:47:47 9/19/2018