Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KD161052A000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KD161052A000G

Description TERM BLOCK PLUG 16POS STR 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Documents & Media
Datasheets KDzz10z2A0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KD
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 16
Positions Per Level 8
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 5.5A
Voltage - UL 160V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Latch Lock
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.634" (16.10mm)
 
Additional Resources
Standard Package ? 75
Other Names KD161052A0J0G
KD161052A0J0G-ND

11:08:24 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,025 2.62080 $5,307.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback