Add To Favorites
Photo Not Available
KD161050A000G 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.89640 $2,896.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KD161050A000G-ND
Copy   KD161050A000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KD161050A000G

Copy   KD161050A000G
Description TERM BLOCK PLUG 16POS STR 3.5MM
Copy   TERM BLOCK PLUG 16POS STR 3.5MM
Detailed Description

16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy   16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets KDzz10z0A0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series KD
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 16
Positions Per Level 8
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 5.5A
Voltage - UL 160V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.634" (16.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • KE161150A000G
  • Amphenol Anytek
  • TERM BLOCK HDR 16POS VERT 3.5MM
  • Unit Price $0.80304
  • KE161150A000G-ND
Additional Resources
Standard Package ? 105
Other Names KD161050A0J0G
KD161050A0J0G-ND

00:58:47 11/15/2018