Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KD1250500000G-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK PLUG 12POS STR 5.08MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Documents & Media
Datasheets KDzz50z000J0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series KD
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 11-12mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.429" (10.90mm)
Additional Resources
Standard Package ? 60
Other Names KD12505000J0G

08:16:25 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,064 2.63445 $5,437.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback