Add To Favorites
Photo Not Available
K3661251A000G 66 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 9.54649 $19,188.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number K3661251A000G-ND
Copy   K3661251A000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K3661251A000G

Copy   K3661251A000G
Description TERM BLOCK HDR 66POS 90DEG 3.5MM
Copy   TERM BLOCK HDR 66POS 90DEG 3.5MM
Detailed Description

66 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Copy   66 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets K3zz12z1A0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series K3
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 66
Positions Per Level 22
Number of Levels 3
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 5.5A
Voltage - UL 160V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.925" (23.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names K3661251A0J0G
K3661251A0J0G-ND

14:51:55 12/11/2018