Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HX2223810000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HX2223810000G

Description 350 TB SPR CLA 180D B/T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Documents & Media
Datasheets HXzz23z100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HX
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 22
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 70
Other Names HX22238100J0G
HX22238100J0G-ND

15:56:48 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 2.59350 $5,264.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback