Add To Favorites
Photo Not Available
HX2220810000G 22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Product Overview
Digi-Key Part Number HX2220810000G-ND
Copy   HX2220810000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX2220810000G

Copy   HX2220810000G
Description 350 TB SPR CLA 90D B/T
Copy   350 TB SPR CLA 90D B/T
Detailed Description

22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole

Copy   22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Documents & Media
Datasheets HXzz20z100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HX
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 22
Pitch 0.138" (3.50mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names HX22208100J0G
HX22208100J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,040 2.96725 $6,053.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

00:51:13 9/22/2018