Add To Favorites
Photo Not Available
HX2101800000G 21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.37707 $6,754.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HX2101800000G-ND
Copy   HX2101800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX2101800000G

Copy   HX2101800000G
Description TERM BLK 21P SIDE ENTRY 5MM PCB
Copy   TERM BLK 21P SIDE ENTRY 5MM PCB
Detailed Description

21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets HXzz01z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HX
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 21
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 8A
Voltage 300V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names HX21018000J0G
HX21018000J0G-ND

03:28:37 12/13/2018