Add To Favorites
Photo Not Available
HW1850520000G 18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number HW1850520000G-ND
Copy   HW1850520000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW1850520000G

Copy   HW1850520000G
Description TERM BLOCK PLUG 18POS STR 5.08MM
Copy   TERM BLOCK PLUG 18POS STR 5.08MM
Detailed Description

18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets HWzz50z200J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HW
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 18
Positions Per Level 18
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • OQ1855500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 18POS VERT 5.08MM
  • Unit Price $1.15236
  • OQ1855500000G-ND
Additional Resources
Standard Package ? 20
Other Names 20020035-H181B01LF
20020035-H181B01LF-ND
HW18505200J0G
HW18505200J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.69997 $5,399.94

Submit a request for quotation on quantities greater than those displayed.

06:29:46 9/26/2018