Add To Favorites
Photo Not Available
HW1010500000G 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 1.32914 $2,791.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW1010500000G-ND
Copy   HW1010500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW1010500000G

Copy   HW1010500000G
Description TERM BLOCK PLUG 10POS STR 3.5MM
Copy   TERM BLOCK PLUG 10POS STR 3.5MM
Detailed Description

10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy   10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets HWzz10z000J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HW
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 8-9mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.488" (12.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 105
Other Names 20020039-C101B01LF
20020039-C101B01LF-ND
HW10105000J0G
HW10105000J0G-ND

23:56:37 11/17/2018