Add To Favorites
Photo Not Available
HW0750550000G 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,980 1.33523 $2,643.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW0750550000G-ND
Copy   HW0750550000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW0750550000G

Copy   HW0750550000G
Description TERM BLOCK PLUG 7POS STR 5.08MM
Copy   TERM BLOCK PLUG 7POS STR 5.08MM
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets HWzz50z500J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HW
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • OQ0755500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 7POS VERT 5.08MM
  • Unit Price $0.64082
  • OQ0755500000G-ND
Additional Resources
Standard Package ? 50
Other Names 20020036-H071B01LF
20020036-H071B01LF-ND
HW07505500J0G
HW07505500J0G-ND

09:51:56 1/21/2019