Add To Favorites
Photo Not Available
HT1650800000G 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 3.34451 $6,789.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HT1650800000G-ND
Copy   HT1650800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HT1650800000G

Copy   HT1650800000G
Description TERM BLK 16POS 45DEG 7.62MM PCB
Copy   TERM BLK 16POS 45DEG 7.62MM PCB
Detailed Description

16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole

Copy   16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Documents & Media
Datasheets HTzz50z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HT
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 16
Pitch 0.300" (7.62mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35
Other Names HT16508000J0G
HT16508000J0G-ND

04:08:27 1/17/2019