Add To Favorites
Photo Not Available
HS4440800000G 11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 9.56199 $19,123.97
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS4440800000G-ND
Copy   HS4440800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS4440800000G

Copy   HS4440800000G
Description TERM BLK 11POS 45DEG 10.16MM PCB
Copy   TERM BLK 11POS 45DEG 10.16MM PCB
Detailed Description

11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole

Copy   11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole
Documents & Media
Datasheets HSzz40z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HS
Packaging ? Bulk ?
Part Status Active
Number of Levels 4
Positions Per Level 11
Pitch 0.400" (10.16mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names HS44408000J0G
HS44408000J0G-ND

23:45:06 2/22/2019