Add To Favorites
Photo Not Available
HR4230810000G 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.29698 $14,593.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HR4230810000G-ND
Copy   HR4230810000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HR4230810000G

Copy   HR4230810000G
Description TERM BLK 14POS 45DEG 5.08MM PCB
Copy   TERM BLK 14POS 45DEG 5.08MM PCB
Detailed Description

14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole

Copy   14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets HRzz30z100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HR
Packaging ? Bulk ?
Part Status Active
Number of Levels 3
Positions Per Level 14
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names HR42308100J0G
HR42308100J0G-ND

00:56:25 1/22/2019