Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HQ1650810000G-ND
Quantity Available 0

Manufacturer Part Number


Description 762 TB SP CL INTERLACE/T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole

Documents & Media
Datasheets HQzz50z100J0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series HQ
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 8
Pitch 0.300" (7.62mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Additional Resources
Standard Package ? 60
Other Names HQ16508100J0G

20:41:37 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,040 2.59350 $5,290.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback