Add To Favorites
Photo Not Available
HQ1640800000G 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole
Product Overview
Digi-Key Part Number HQ1640800000G-ND
Copy   HQ1640800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HQ1640800000G

Copy   HQ1640800000G
Description 1016 TB SP CL PARALLEL/T
Copy   1016 TB SP CL PARALLEL/T
Detailed Description

8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole

Copy   8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole
Documents & Media
Datasheets HQzz40z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HQ
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 8
Pitch 0.400" (10.16mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names HQ16408000J0G
HQ16408000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,040 2.98155 $6,082.36

Submit a request for quotation on quantities greater than those displayed.

00:09:52 9/19/2018