Add To Favorites
Photo Not Available
HP2430500000G 24 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number HP2430500000G-ND
Copy   HP2430500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HP2430500000G

Copy   HP2430500000G
Description TERM BLOCK PLUG 24POS STR 3.81MM
Copy   TERM BLOCK PLUG 24POS STR 3.81MM
Detailed Description

24 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   24 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets HPzz30z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 24
Positions Per Level 24
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - IDC
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 5A
Voltage - UL 300V
Wire Gauge or Range - AWG 20-22 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.508" (12.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35
Other Names HP24305000J0G
HP24305000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 2.81873 $5,665.64

Submit a request for quotation on quantities greater than those displayed.

22:01:31 9/19/2018