USD
Favorite

Photo Not Available
HP0250520000G 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,040 0.39057 $796.77
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

HP0250520000G

Datasheet
Digi-Key Part Number HP0250520000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HP0250520000G
Copy  
Description TERM BLOCK PLUG 2POS STR 5.08MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy  
Documents & Media
Datasheets HPzz50z200J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series HP
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - IDC
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 7A
Voltage - UL 300V
Wire Gauge or Range - AWG 18-22 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.551" (14.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 160
Other Names HP02505200J0G
HP02505200J0G-ND