Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HM2150800000G-ND
Quantity Available 0

Manufacturer Part Number


Description 508 TB SP CLA DIP SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

21 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole

Documents & Media
Datasheets HMzz50z000J0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series HM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 21
Pitch 0.200" (5.08mm)
Mating Orientation Vertical with Board
Current 8A
Voltage 250V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Additional Resources
Standard Package ? 40
Other Names HM21508000J0G

18:40:27 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,030 2.59350 $5,264.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback