Add To Favorites
Photo Not Available
HM1930800000G 19 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 3.36079 $6,822.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HM1930800000G-ND
Copy   HM1930800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM1930800000G

Copy   HM1930800000G
Description 381 TB SP CLA DIP SOLDER
Copy   381 TB SP CLA DIP SOLDER
Detailed Description

19 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole

Copy   19 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Documents & Media
Datasheets HMzz30z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 19
Pitch 0.150" (3.81mm)
Mating Orientation Vertical with Board
Current 8A
Voltage 300V
Wire Gauge 14-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names HM19308000J0G
HM19308000J0G-ND

14:18:19 10/23/2018