Add To Favorites
Photo Not Available
HM0760810000G 7 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole, Press-Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 1.52376 $3,093.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HM0760810000G-ND
Copy   HM0760810000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM0760810000G

Copy   HM0760810000G
Description TERM BLK 7P TOP ENT 10.16MM PCB
Copy   TERM BLK 7P TOP ENT 10.16MM PCB
Detailed Description

7 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole, Press-Fit

Copy   7 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole, Press-Fit
Documents & Media
Datasheets HMzz60z100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.400" (10.16mm)
Mating Orientation Vertical with Board
Current 8A
Voltage 250V
Wire Gauge 12-28 AWG
Mounting Type Through Hole, Press-Fit
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names HM07608100J0G
HM07608100J0G-ND

00:08:01 1/17/2019