Add To Favorites
Photo Not Available
HM0670800000G 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96937 $1,938.73
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HM0670800000G-ND
Copy   HM0670800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM0670800000G

Copy   HM0670800000G
Description TERM BLK 6POS TOP ENTRY 5MM PCB
Copy   TERM BLK 6POS TOP ENTRY 5MM PCB
Detailed Description

6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy   6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets HMzz70z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 8A
Voltage 250V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names HM06708000J0G
HM06708000J0G-ND

20:30:10 12/12/2018