Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HE1050300000G-ND
Quantity Available 0

Manufacturer Part Number


Description 250 TB SPR CLA W/L 35D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 Position Wire to Board Terminal Block 34° (146°) Angle with Board 0.100" (2.54mm) Through Hole

Product Attributes Select All
Manufacturer Amphenol Anytek
Series HE
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.100" (2.54mm)
Mating Orientation 34° (146°) Angle with Board
Current 4A
Voltage 150V
Wire Gauge 22-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Orange
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Additional Resources
Standard Package ? 190
Other Names HE10503000J0G

04:18:18 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,210 1.19070 $2,631.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback