Add To Favorites
Photo Not Available
HE1040300000G 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,080 1.51704 $3,155.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HE1040300000G-ND
Copy   HE1040300000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HE1040300000G

Copy   HE1040300000G
Description TERM BLOCK 10POS 45DEG 2.5MM PCB
Copy   TERM BLOCK 10POS 45DEG 2.5MM PCB
Detailed Description

10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole

Copy   10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HE
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.098" (2.50mm)
Mating Orientation 45° (135°) Angle with Board
Current 4A
Voltage 150V
Wire Gauge 22-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Orange
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 190
Other Names HE10403000J0G
HE10403000J0G-ND

01:34:29 1/21/2019