Add To Favorites
Photo Not Available
HC2200800000G 22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 1.51704 $3,079.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HC2200800000G-ND
Copy   HC2200800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HC2200800000G

Copy   HC2200800000G
Description TERM BLOCK 22POS 45DEG 3.5MM PCB
Copy   TERM BLOCK 22POS 45DEG 3.5MM PCB
Detailed Description

22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin

Copy   22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HC
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 22
Pitch 0.138" (3.50mm)
Mating Orientation 45° (135°) Angle with Board
Current 6A
Voltage 300V
Wire Gauge 16-22 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Push Button Clamp
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Phosphor Bronze - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 95
Other Names HC22008000J0G
HC22008000J0G-ND

04:19:18 12/19/2018