Add To Favorites
Photo Not Available
HC1010800000G 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.146" (3.70mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96768 $1,935.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HC1010800000G-ND
Copy   HC1010800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HC1010800000G

Copy   HC1010800000G
Description TERM BLOCK 10POS 45DEG 3.7MM PCB
Copy   TERM BLOCK 10POS 45DEG 3.7MM PCB
Detailed Description

10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.146" (3.70mm) Through Hole, Kinked Pin

Copy   10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.146" (3.70mm) Through Hole, Kinked Pin
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HC
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.146" (3.70mm)
Mating Orientation 45° (135°) Angle with Board
Current 6A
Voltage 300V
Wire Gauge 16-22 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Push Button Clamp
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Phosphor Bronze - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names HC10108000J0G
HC10108000J0G-ND

15:44:35 12/15/2018