Add To Favorites
Photo Not Available
HA0751500000G 7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,950 0.97104 $1,893.52
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HA0751500000G-ND
Copy   HA0751500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HA0751500000G

Copy   HA0751500000G
Description TERM BLK 7P SIDE ENT 2.54MM PCB
Copy   TERM BLK 7P SIDE ENT 2.54MM PCB
Detailed Description

7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole

Copy   7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series HA
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.100" (2.54mm)
Mating Orientation Horizontal with Board
Current 2A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Lever Actuated
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Other Names HA07515000J0G
HA07515000J0G-ND

23:05:36 12/12/2018