Add To Favorites
Photo Not Available
H80810800000G 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.591" (15.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 5.75978 $11,519.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H80810800000G-ND
Copy   H80810800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H80810800000G

Copy   H80810800000G
Description TERM BLOCK 8POS 45DEG 15MM PCB
Copy   TERM BLOCK 8POS 45DEG 15MM PCB
Detailed Description

8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.591" (15.00mm) Through Hole

Copy   8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.591" (15.00mm) Through Hole
Documents & Media
Datasheets H8zz10z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series H8
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.591" (15.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 37A
Voltage 600V
Wire Gauge 6-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Copper - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names H808108000J0G
H808108000J0G-ND

09:21:00 12/18/2018