Add To Favorites
Photo Not Available
H60600801000G 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 0.96936 $1,954.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H60600801000G-ND
Copy   H60600801000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H60600801000G

Copy   H60600801000G
Description TERM BLK 6POS SIDE ENTRY 5MM PCB
Copy   TERM BLK 6POS SIDE ENTRY 5MM PCB
Detailed Description

6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series H6
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 11A
Voltage 300V
Wire Gauge 12-20 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 168
Other Names H606008010J0G
H606008010J0G-ND

08:04:26 12/10/2018