Add To Favorites
Photo Not Available
H51600500000G 16 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,995 3.06495 $6,114.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H51600500000G-ND
Copy   H51600500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H51600500000G

Copy   H51600500000G
Description TERM BLOCK PLUG 16POS STR 7.62MM
Copy   TERM BLOCK PLUG 16POS STR 7.62MM
Detailed Description

16 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   16 Position Terminal Block Plug, Male Pins 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets H5zz00z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series H5
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • V71601500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 16POS VERT 7.62MM
  • Unit Price $2.24106
  • V71601500000G-ND
Additional Resources
Standard Package ? 25
Other Names H516005000J0G
H516005000J0G-ND

12:49:17 12/10/2018