Add To Favorites
Photo Not Available
H515A0510000G 15 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number H515A0510000G-ND
Copy   H515A0510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H515A0510000G

Copy   H515A0510000G
Description TERM BLOCK PLUG 15POS STR 7.5MM
Copy   TERM BLOCK PLUG 15POS STR 7.5MM
Detailed Description

15 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Free Hanging (In-Line)

Copy   15 Position Terminal Block Plug, Male Pins 0.295" (7.50mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets H5yyA0y100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series H5
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.295" (7.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • V715A2510000G
  • Amphenol Anytek
  • TERM BLOCK HDR 15POS 90DEG 7.5MM
  • Unit Price $2.55684
  • V715A2510000G-ND
Additional Resources
Standard Package ? 25
Other Names H515A05100J0G
H515A05100J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,992 2.81872 $5,614.90

Submit a request for quotation on quantities greater than those displayed.

17:08:10 9/18/2018