USD
Favorite

Photo Not Available
H502A0500000G 2 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Free Hanging (In-Line)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 0.39359 $791.11
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

H502A0500000G

Datasheet
Digi-Key Part Number H502A0500000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H502A0500000G
Copy  
Description TERM BLOCK PLUG 2POS STR 7.5MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Free Hanging (In-Line)

Copy  
Documents & Media
Datasheets H5yyA0y000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series H5
Packaging Bulk 
Part Status Active
Type Plug, Male Pins
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.295" (7.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

V702A1500000G

TERM BLOCK HDR 2POS VERT 7.5MM

Amphenol Anytek

$0.28236 Details
Additional Resources
Standard Package 225
Other Names H502A05000J0G
H502A05000J0G-ND