Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number H31700800000G-ND
Quantity Available 0

Manufacturer Part Number


Description 500 TB SPRING CLAMP 45D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

17 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole

Product Attributes Select All
Manufacturer Amphenol Anytek
Series H3
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 17
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Additional Resources
Standard Package ? 20
Other Names H317008000J0G

04:29:29 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.63445 $5,268.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback