Add To Favorites
Photo Not Available
H31310800000G 13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Product Overview
Digi-Key Part Number H31310800000G-ND
Copy   H31310800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H31310800000G

Copy   H31310800000G
Description 750 TB SPRING CLAMP 45D
Copy   750 TB SPRING CLAMP 45D
Detailed Description

13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole

Copy   13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series H3
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 13
Pitch 0.295" (7.50mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names H313108000J0G
H313108000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.98155 $5,963.10

Submit a request for quotation on quantities greater than those displayed.

18:20:29 9/18/2018