USD
Favorite

Photo Not Available
H30200800000G 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,160 0.39811 $859.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

H30200800000G

Digi-Key Part Number H30200800000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H30200800000G
Copy  
Description TERM BLOCK 2POS 45DEG 5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series H3
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names H302008000J0G
H302008000J0G-ND