Add To Favorites
Photo Not Available
EZ1971520000G 19 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,980 3.02085 $5,981.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EZ1971520000G-ND
Copy   EZ1971520000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZ1971520000G

Copy   EZ1971520000G
Description TERM BLOCK PLUG 19POS STR 5MM
Copy   TERM BLOCK PLUG 19POS STR 5MM
Detailed Description

19 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)

Copy   19 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets EZzz71z200J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series EZ
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 19
Positions Per Level 19
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-22 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.49 Nm (4.3 Lb-In)
Wire Strip Length 7-8mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.433" (11.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names EZ19715200J0G
EZ19715200J0G-ND

11:19:01 1/16/2019