Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ER2301500000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ER2301500000G

Description 350 TB RISING CLAMP 90D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

23 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Documents & Media
Datasheets ERzz01z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series ER
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 23
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Additional Resources
Standard Package ? 160
Other Names ER23015000J0G
ER23015000J0G-ND

20:11:01 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 2.47000 $5,187.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback