USD
Favorite

Photo Not Available
EP1200000000G 12 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39359 $787.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

EP1200000000G

Datasheet
Digi-Key Part Number EP1200000000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EP1200000000G
Copy  
Description TERM BLOCK HDR 12POS VERT 5MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole

Copy  
Documents & Media
Datasheets EPxx000000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series EP
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Unshrouded
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names EP12000000J0G
EP12000000J0G-ND