Add To Favorites
Photo Not Available
EM1371500000G 13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 45° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.92236 $5,844.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EM1371500000G-ND
Copy   EM1371500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EM1371500000G

Copy   EM1371500000G
Description TERM BLOCK PLUG 13POS 45DEG 5MM
Copy   TERM BLOCK PLUG 13POS 45DEG 5MM
Detailed Description

13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 45° Free Hanging (In-Line)

Copy   13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)  45° Free Hanging (In-Line)
Documents & Media
Datasheets EMzz71z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series EM
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 13
Positions Per Level 13
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 45°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-22 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.45 Nm (4.0 Lb-In)
Wire Strip Length 7-8mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.638" (16.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 45
Other Names EM13715000J0G
EM13715000J0G-ND

10:01:24 12/15/2018