Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EM0471500000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EM0471500000G

Description TERM BLOCK PLUG 4POS 45DEG 5MM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 45° Free Hanging (In-Line)

Documents & Media
Datasheets EMzz71z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series EM
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 45°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-22 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.45 Nm (4 Lb-In)
Wire Strip Length 7-8mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.638" (16.20mm)
 
Additional Resources
Standard Package ? 120
Other Names EM04715000J0G
EM04715000J0G-ND

03:07:40 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,100 1.19149 $6,076.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback