Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EL2411530000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EL2411530000G

Description TERM BLOCK HDR 24POS 90DEG 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets ELzz11z300J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series EL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 24
Positions Per Level 24
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 168
Other Names EL24115300J0G
EL24115300J0G-ND

00:09:35 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,145 1.13400 $2,432.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback