USD
Favorite

Photo Not Available
EL0312000000G Position Terminal Block
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,700 0.17909 $483.54
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

EL0312000000G

Digi-Key Part Number EL0312000000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EL0312000000G
Copy  
Description TERM BLOCK 350 SOC CLOSE VER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Position Terminal Block

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series -
Packaging -
Part Status Active
Type -
Number of Positions -
Positions Per Level -
Number of Levels -
Pitch -
Header Orientation -
Plug Wire Entry -
Termination Style -
Mounting Type -
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
Base Part Number EL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 900
Other Names EL03120000J0G
EL03120000J0G-ND